Part Details for NMCR0805FT174R by SEI Stackpole Electronics Inc
Overview of NMCR0805FT174R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0805FT174R
NMCR0805FT174R CAD Models
NMCR0805FT174R Part Data Attributes
|
NMCR0805FT174R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FT174R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,174 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FT174R
This table gives cross-reference parts and alternative options found for NMCR0805FT174R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FT174R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-1740-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | NMCR0805FT174R vs MC0805P-1740-FT |
WR08X1740FDLV | Fixed Resistor, 0.125W, 174ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | NMCR0805FT174R vs WR08X1740FDLV |
RC2012F1740AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NMCR0805FT174R vs RC2012F1740AS |
RK73H2ARTTPD1740F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FT174R vs RK73H2ARTTPD1740F |
RMC1/10K1740FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | NMCR0805FT174R vs RMC1/10K1740FBA |
AF0805FR-07174RL | Fixed Resistor, 0.125W, 174ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805FT174R vs AF0805FR-07174RL |
MC0805-1740-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR0805FT174R vs MC0805-1740-FTW |
RK73H2AGTPD1740F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FT174R vs RK73H2AGTPD1740F |
232273471741L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0805FT174R vs 232273471741L |
MCR10ERTF1740 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | NMCR0805FT174R vs MCR10ERTF1740 |