Part Details for NMCR0805FJ3K32 by SEI Stackpole Electronics Inc
Overview of NMCR0805FJ3K32 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR0805FJ3K32
NMCR0805FJ3K32 CAD Models
NMCR0805FJ3K32 Part Data Attributes
|
NMCR0805FJ3K32
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FJ3K32
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,3.32K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FJ3K32
This table gives cross-reference parts and alternative options found for NMCR0805FJ3K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FJ3K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X3321FQLJ | Fixed Resistor, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR0805FJ3K32 vs WR08X3321FQLJ |
RS05K3321FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NMCR0805FJ3K32 vs RS05K3321FTG |
RC0805FR-073K32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCR0805FJ3K32 vs RC0805FR-073K32 |
232273413322L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | NMCR0805FJ3K32 vs 232273413322L |
AR0805FR-073K32L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCR0805FJ3K32 vs AR0805FR-073K32L |
RMCF0805FT3K32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NMCR0805FJ3K32 vs RMCF0805FT3K32 |
CR0805-8W-3321FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | NMCR0805FJ3K32 vs CR0805-8W-3321FT-13 |
MC0805P-3321-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR0805FJ3K32 vs MC0805P-3321-FT101W |
FCF05FS-3321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCR0805FJ3K32 vs FCF05FS-3321 |
MC0805-3321-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR0805FJ3K32 vs MC0805-3321-FT101W |