Part Details for NMCR0805FG536K by SEI Stackpole Electronics Inc
Overview of NMCR0805FG536K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0805FG536K
NMCR0805FG536K CAD Models
NMCR0805FG536K Part Data Attributes
|
NMCR0805FG536K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FG536K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,536K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FG536K
This table gives cross-reference parts and alternative options found for NMCR0805FG536K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FG536K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTDB5363F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FG536K vs RK73H2ARTTDB5363F |
RMS10FT5363 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | NMCR0805FG536K vs RMS10FT5363 |
CR21TR5363F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | NMCR0805FG536K vs CR21TR5363F |
CR0805TT100W536K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | NMCR0805FG536K vs CR0805TT100W536K+-1% |
RS05K5363FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NMCR0805FG536K vs RS05K5363FCG |
RGC0805FTD536K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0805FG536K vs RGC0805FTD536K |
NRC10F5363TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NMCR0805FG536K vs NRC10F5363TRF |
MC0805-5363-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCR0805FG536K vs MC0805-5363-FB101 |
RMS10R-536K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | NMCR0805FG536K vs RMS10R-536K-F |
MC0805P-5363-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCR0805FG536K vs MC0805P-5363-FT101 |