Part Details for NMCR0603JG300K by SEI Stackpole Electronics Inc
Overview of NMCR0603JG300K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0603JG300K
NMCR0603JG300K CAD Models
NMCR0603JG300K Part Data Attributes
|
NMCR0603JG300K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603JG300K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,300K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603JG300K
This table gives cross-reference parts and alternative options found for NMCR0603JG300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603JG300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR06J3003TEX | Fixed Resistor, 0.1W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NMCR0603JG300K vs PWR06J3003TEX |
RMSW16K304JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NMCR0603JG300K vs RMSW16K304JB |
FNF03JW-304 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCR0603JG300K vs FNF03JW-304 |
CTTKFR0603JTE3003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | NMCR0603JG300K vs CTTKFR0603JTE3003 |
HQ03SAJ0304TCE | Fixed Resistor, 0.1W, 300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603JG300K vs HQ03SAJ0304TCE |
NMCT0603JG300K | RESISTOR, 0.1W, 5%, 100ppm, 300000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0603JG300K vs NMCT0603JG300K |
NMCR0603JT300K | RES,SMT,THICK FILM,300K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NMCR0603JG300K vs NMCR0603JT300K |
SWR03JBEW3003N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Viking Tech Corp | NMCR0603JG300K vs SWR03JBEW3003N |
CAS06J304CT | Fixed Resistor, 0.1W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NMCR0603JG300K vs CAS06J304CT |
HQ03WGJ0304T5E | Fixed Resistor, 0.0625W, 300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603JG300K vs HQ03WGJ0304T5E |