Part Details for NMCR0603JG1M50 by SEI Stackpole Electronics Inc
Overview of NMCR0603JG1M50 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0603JG1M50
NMCR0603JG1M50 CAD Models
NMCR0603JG1M50 Part Data Attributes
|
NMCR0603JG1M50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603JG1M50
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.5M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603JG1M50
This table gives cross-reference parts and alternative options found for NMCR0603JG1M50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603JG1M50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JV-155 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCR0603JG1M50 vs FCF03JV-155 |
CR16-155JV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | NMCR0603JG1M50 vs CR16-155JV |
RK73B1JLTDB155J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NMCR0603JG1M50 vs RK73B1JLTDB155J |
FCF03JS-155 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCR0603JG1M50 vs FCF03JS-155 |
MCR03FZHJ155 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | NMCR0603JG1M50 vs MCR03FZHJ155 |
NMCT0603JG1M50 | RESISTOR, 0.1W, 5%, 200ppm, 1500000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0603JG1M50 vs NMCT0603JG1M50 |
RC0603J155-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | NMCR0603JG1M50 vs RC0603J155-07-RG70 |
CR-03JP6---1M5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | NMCR0603JG1M50 vs CR-03JP6---1M5 |
RK73B1JLTE155J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | NMCR0603JG1M50 vs RK73B1JLTE155J |
FWF03JW-155 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCR0603JG1M50 vs FWF03JW-155 |