Datasheets
NMCR0603FT40K2 by: SEI Stackpole Electronics Inc

RES,SMT,THICK FILM,40.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE

Part Details for NMCR0603FT40K2 by SEI Stackpole Electronics Inc

Overview of NMCR0603FT40K2 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for NMCR0603FT40K2

NMCR0603FT40K2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMCR0603FT40K2 Part Data Attributes

NMCR0603FT40K2 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
NMCR0603FT40K2 SEI Stackpole Electronics Inc RES,SMT,THICK FILM,40.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Manufacturer Series NMCR
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 40200 Ω
Resistor Type FIXED RESISTOR
Series NMCR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 50 V

Alternate Parts for NMCR0603FT40K2

This table gives cross-reference parts and alternative options found for NMCR0603FT40K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FT40K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603WGF4022CA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 40200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NMCR0603FT40K2 vs 0603WGF4022CA
CR16-4022FF Fixed Resistor ASJ Holdings Limited NMCR0603FT40K2 vs CR16-4022FF
0603SAF4022T3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NMCR0603FT40K2 vs 0603SAF4022T3
0603WGF4022CD Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 40200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NMCR0603FT40K2 vs 0603WGF4022CD
0603WGF4022CCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 40200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NMCR0603FT40K2 vs 0603WGF4022CCE
RK73H1JXTDD4022F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NMCR0603FT40K2 vs RK73H1JXTDD4022F
0603SAF4022TB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NMCR0603FT40K2 vs 0603SAF4022TB
RC0603FR-1040K2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation NMCR0603FT40K2 vs RC0603FR-1040K2
RPC0603FT40K2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCR0603FT40K2 vs RPC0603FT40K2
NRC06F4022TR10F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp NMCR0603FT40K2 vs NRC06F4022TR10F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR0603FT40K2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR0603FT40K2 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCR0603FT40K2 would you like to use for your alert(s)?
  • Please alert me when NMCR0603FT40K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCR0603FT40K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR0603FT40K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCR0603FT40K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR0603FT40K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR0603FT40K2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: