Part Details for NMCR0603FT105R by SEI Stackpole Electronics Inc
Overview of NMCR0603FT105R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR0603FT105R
NMCR0603FT105R CAD Models
NMCR0603FT105R Part Data Attributes
|
NMCR0603FT105R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603FT105R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,105 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603FT105R
This table gives cross-reference parts and alternative options found for NMCR0603FT105R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FT105R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A1050FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | NMCR0603FT105R vs 9C06031A1050FKPF4 |
CR0603AFX-1050EAS | Fixed Resistor, | Bourns Inc | NMCR0603FT105R vs CR0603AFX-1050EAS |
0603WGF1050BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FT105R vs 0603WGF1050BC |
RMGW16K1050FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NMCR0603FT105R vs RMGW16K1050FB |
NRCL06F1050TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | NMCR0603FT105R vs NRCL06F1050TRF |
9C06031A1050FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | NMCR0603FT105R vs 9C06031A1050FKAFT |
0603SAF1050B5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FT105R vs 0603SAF1050B5E |
WR06X1050FTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR0603FT105R vs WR06X1050FTR |
CRM0603AFX-1050ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NMCR0603FT105R vs CRM0603AFX-1050ELF |
0603WGF1050C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FT105R vs 0603WGF1050C2 |