Datasheets
NMCR0603FJ240R by: SEI Stackpole Electronics Inc

RES,SMT,THICK FILM,240 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE

Part Details for NMCR0603FJ240R by SEI Stackpole Electronics Inc

Overview of NMCR0603FJ240R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for NMCR0603FJ240R

NMCR0603FJ240R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMCR0603FJ240R Part Data Attributes

NMCR0603FJ240R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
NMCR0603FJ240R SEI Stackpole Electronics Inc RES,SMT,THICK FILM,240 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Manufacturer Series NMCR
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 240 Ω
Resistor Type FIXED RESISTOR
Series NMCR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 50 V

Alternate Parts for NMCR0603FJ240R

This table gives cross-reference parts and alternative options found for NMCR0603FJ240R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FJ240R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9C06031A2400FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation NMCR0603FJ240R vs 9C06031A2400FKPF3
RM06FLN2400 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, TA-I Technology Co Ltd NMCR0603FJ240R vs RM06FLN2400
CRS0603AFX-2400ELF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc NMCR0603FJ240R vs CRS0603AFX-2400ELF
RK73H1JLTPD2400F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc NMCR0603FJ240R vs RK73H1JLTPD2400F
RK73H1JTTPD2400F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc NMCR0603FJ240R vs RK73H1JTTPD2400F
WR06X2400FQR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation NMCR0603FJ240R vs WR06X2400FQR
NRCL06F2400TR10F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, NIC Components Corp NMCR0603FJ240R vs NRCL06F2400TR10F
9C06031A2400FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation NMCR0603FJ240R vs 9C06031A2400FKPFT
WR06X2400FTR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation NMCR0603FJ240R vs WR06X2400FTR
RMCS1/162401%A Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCR0603FJ240R vs RMCS1/162401%A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR0603FJ240R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR0603FJ240R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCR0603FJ240R would you like to use for your alert(s)?
  • Please alert me when NMCR0603FJ240R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCR0603FJ240R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR0603FJ240R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCR0603FJ240R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR0603FJ240R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR0603FJ240R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: