Part Details for NMCR0603FG44K2 by SEI Stackpole Electronics Inc
Overview of NMCR0603FG44K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0603FG44K2
NMCR0603FG44K2 CAD Models
NMCR0603FG44K2 Part Data Attributes
|
NMCR0603FG44K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603FG44K2
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,44.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603FG44K2
This table gives cross-reference parts and alternative options found for NMCR0603FG44K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FG44K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FT44K2 | RES,SMT,THICK FILM,44.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NMCR0603FG44K2 vs NMCR0603FT44K2 |
0603SAF4422CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FG44K2 vs 0603SAF4422CB |
0603WGF4422C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FG44K2 vs 0603WGF4422C1 |
RMNW16K4422FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NMCR0603FG44K2 vs RMNW16K4422FB |
TSR3GF4422V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | NMCR0603FG44K2 vs TSR3GF4422V |
RMCS1/1644.2K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0603FG44K2 vs RMCS1/1644.2K1%A |
HCHP0603K4422FWPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | NMCR0603FG44K2 vs HCHP0603K4422FWPT151 |
TSR3GTF4422V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | NMCR0603FG44K2 vs TSR3GTF4422V |
RMC-064422FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | NMCR0603FG44K2 vs RMC-064422FR |
PWR03FTEX4422 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NMCR0603FG44K2 vs PWR03FTEX4422 |