Part Details for NMCR0603FG267K by SEI Stackpole Electronics Inc
Overview of NMCR0603FG267K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0603FG267K
NMCR0603FG267K CAD Models
NMCR0603FG267K Part Data Attributes
|
NMCR0603FG267K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603FG267K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,267K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603FG267K
This table gives cross-reference parts and alternative options found for NMCR0603FG267K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FG267K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF2673C3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FG267K vs 0603SAF2673C3E |
0603SAF2673C1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FG267K vs 0603SAF2673C1 |
RC1608F2673ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NMCR0603FG267K vs RC1608F2673ES |
MCR03MZPFX2673 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | NMCR0603FG267K vs MCR03MZPFX2673 |
RMC0603267K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | NMCR0603FG267K vs RMC0603267K1%N |
CR16-2673FF | Fixed Resistor | ASJ Holdings Limited | NMCR0603FG267K vs CR16-2673FF |
0603SAF2673CAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FG267K vs 0603SAF2673CAE |
CHP0603K2673FWPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | NMCR0603FG267K vs CHP0603K2673FWPT131 |
0603SAF2673T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FG267K vs 0603SAF2673T3 |
HQ03SAF2673T4E | Fixed Resistor, 0.1W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NMCR0603FG267K vs HQ03SAF2673T4E |