NMCR0603FG1M65
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,1.65M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE

Overview of NMCR0603FG1M65 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR0603FG1M65 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR0603FG1M65 by SEI Stackpole Electronics Inc

NMCR0603FG1M65
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
1650000 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. NMCR0603FG1M65
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,1.65M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE
    VS

Alternate Parts for NMCR0603FG1M65

This table gives cross-reference parts and alternative options found for NMCR0603FG1M65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FG1M65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS1/161.65M1%R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCR0603FG1M65 vs RMCS1/161.65M1%R
MC0603L6F1654SE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, SPC Multicomp NMCR0603FG1M65 vs MC0603L6F1654SE
CR-03FP7--1M65 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, Viking Tech Corp NMCR0603FG1M65 vs CR-03FP7--1M65
CR-03FPF--1M65 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, Viking Tech Corp NMCR0603FG1M65 vs CR-03FPF--1M65
RK73H1JTTDB1654F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc NMCR0603FG1M65 vs RK73H1JTTDB1654F
RK73H1JT1654F RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1650000ohm, SURFACE MOUNT, 0603, CHIP KOA Speer Electronics Inc NMCR0603FG1M65 vs RK73H1JT1654F
RMC1/16-1654FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc NMCR0603FG1M65 vs RMC1/16-1654FTP
RMCS1/161.65M1%A Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCR0603FG1M65 vs RMCS1/161.65M1%A
RMSW16-1654FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc NMCR0603FG1M65 vs RMSW16-1654FB
RMC1/16-1654FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc NMCR0603FG1M65 vs RMC1/16-1654FTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR0603FG1M65 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR0603FG1M65 by SEI Stackpole Electronics Inc

  • Please alert me when NMCR0603FG1M65 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMCR0603FG1M65 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR0603FG1M65 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMCR0603FG1M65 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR0603FG1M65.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR0603FG1M65 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: