Part Details for NMCR0603FG16K9 by SEI Stackpole Electronics Inc
Overview of NMCR0603FG16K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR0603FG16K9
NMCR0603FG16K9 CAD Models
NMCR0603FG16K9 Part Data Attributes
|
NMCR0603FG16K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603FG16K9
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,16.9K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603FG16K9
This table gives cross-reference parts and alternative options found for NMCR0603FG16K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FG16K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603SAF1692C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NMCR0603FG16K9 vs 0603SAF1692C1 |
WR06X1692FQ | Walsin Technology Corporation | Check for Price | RES,SMT,THICK FILM,16.9K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | NMCR0603FG16K9 vs WR06X1692FQ |
RK73H1JTTDB1692F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NMCR0603FG16K9 vs RK73H1JTTDB1692F |
0603WGF1692T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NMCR0603FG16K9 vs 0603WGF1692T3 |
0603SAF1692T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NMCR0603FG16K9 vs 0603SAF1692T4E |
HQ03SAF1692T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NMCR0603FG16K9 vs HQ03SAF1692T4E |
NRCS06F1692TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NMCR0603FG16K9 vs NRCS06F1692TRF |
RC1608F1692FS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NMCR0603FG16K9 vs RC1608F1692FS |
0603SAF1692T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NMCR0603FG16K9 vs 0603SAF1692T5 |
NRCL06F1692TR13F | NIC Components Corp | Check for Price | Res,SMT,Thick Film,16.9K Ohms,50WV,1% +/-Tol,-100,100ppm TC,0603 Case | NMCR0603FG16K9 vs NRCL06F1692TR13F |