NMCR040223.7K1%R
SEI Stackpole Electronics Inc
Description: RESISTOR, 0.063W, 1%, 100ppm, 23700ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of NMCR040223.7K1%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR040223.7K1%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR040223.7K1%R by SEI Stackpole Electronics Inc

NMCR040223.7K1%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
JESD-609 Code
e3
Manufacturer Series
NMCR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
23700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. NMCR040223.7K1%R
    SEI Stackpole Electronics Inc
    RESISTOR, 0.063W, 1%, 100ppm, 23700ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMCR040223.7K1%R

This table gives cross-reference parts and alternative options found for NMCR040223.7K1%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR040223.7K1%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR10-2373F-K RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 237000ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components NMCR040223.7K1%R vs CR10-2373F-K
CRCW0402237KFKTD RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 237000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE Vishay Draloric NMCR040223.7K1%R vs CRCW0402237KFKTD
CR10-2372FVH Fixed Resistor, 0.063W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd NMCR040223.7K1%R vs CR10-2372FVH
WCR0402-23.7KFI RESISTOR, 0.063W, 1%, 100ppm, 23700ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Welwyn Components NMCR040223.7K1%R vs WCR0402-23.7KFI
NMCR0402237K1%R RESISTOR, 0.063W, 1%, 100ppm, 237000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCR040223.7K1%R vs NMCR0402237K1%R
CRCW040223K7FKTD RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 23700ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE Vishay Draloric NMCR040223.7K1%R vs CRCW040223K7FKTD
CR10-2372F-H RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 23700ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components NMCR040223.7K1%R vs CR10-2372F-H
Part Number Description Manufacturer Compare
CRCW0402309KFKTD RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 309000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE Vishay Draloric NMCR040223.7K1%R vs CRCW0402309KFKTD
CRCW0402348KFKTD RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 348000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE Vishay Draloric NMCR040223.7K1%R vs CRCW0402348KFKTD
CR10-2490F-K RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 249ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components NMCR040223.7K1%R vs CR10-2490F-K
WCR0402-3.09KFI RESISTOR, 0.063W, 1%, 100ppm, 3090ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Welwyn Components NMCR040223.7K1%R vs WCR0402-3.09KFI
CR10-2492F-K RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 24900ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components NMCR040223.7K1%R vs CR10-2492F-K
NMCR0402237K1%R RESISTOR, 0.063W, 1%, 100ppm, 237000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCR040223.7K1%R vs NMCR0402237K1%R
NMCR040237.4K1%R RESISTOR, 0.063W, 1%, 100ppm, 37400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCR040223.7K1%R vs NMCR040237.4K1%R
CRCW0402360KJNTD RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 360000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE Vishay Draloric NMCR040223.7K1%R vs CRCW0402360KJNTD
WCR0402-2672-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 26700ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Resistors NMCR040223.7K1%R vs WCR0402-2672-F-P-LT
CR10-3742F-H RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 37400ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components NMCR040223.7K1%R vs CR10-3742F-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR040223.7K1%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR040223.7K1%R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCR040223.7K1%R would you like to use for your alert(s)?
  • Please alert me when NMCR040223.7K1%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCR040223.7K1%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR040223.7K1%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCR040223.7K1%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR040223.7K1%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR040223.7K1%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: