Part Details for NMC27C512ANE200 by National Semiconductor Corporation
Overview of NMC27C512ANE200 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC27C512ANE200
NMC27C512ANE200 CAD Models
NMC27C512ANE200 Part Data Attributes
|
NMC27C512ANE200
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC27C512ANE200
National Semiconductor Corporation
IC 64K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C512ANE200
This table gives cross-reference parts and alternative options found for NMC27C512ANE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C512ANE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27C512-200PI | AMD | Check for Price | OTP ROM, 64KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28 | NMC27C512ANE200 vs AM27C512-200PI |
NM27P512NE200 | National Semiconductor Corporation | Check for Price | IC 64K X 8 OTPROM, 200 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | NMC27C512ANE200 vs NM27P512NE200 |
NM27LC512NE200 | National Semiconductor Corporation | Check for Price | IC 64K X 8 OTPROM, 200 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | NMC27C512ANE200 vs NM27LC512NE200 |
NM27P512NE200 | Texas Instruments | Check for Price | 64KX8 OTPROM, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | NMC27C512ANE200 vs NM27P512NE200 |
27C512-20I/P | Microchip Technology Inc | Check for Price | 64K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28 | NMC27C512ANE200 vs 27C512-20I/P |
AT27C512R-20PI | Atmel Corporation | Check for Price | OTP ROM, 64KX8, 200ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | NMC27C512ANE200 vs AT27C512R-20PI |
NM27C512NE200 | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 64KX8, 200ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | NMC27C512ANE200 vs NM27C512NE200 |
AT27C512R-20PI | Microchip Technology Inc | Check for Price | OTP ROM, 64KX8, 200ns, CMOS, PDIP28 | NMC27C512ANE200 vs AT27C512R-20PI |
27C512I20N | YAGEO Corporation | Check for Price | OTP ROM, 64KX8, 200ns, CMOS, PDIP28 | NMC27C512ANE200 vs 27C512I20N |