NMC27C32E-45
Description: IC 4K X 8 UVPROM, 450 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM

Overview of NMC27C32E-45 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for NMC27C32E-45 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC27C32E-45 by National Semiconductor Corporation

NMC27C32E-45
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
WINDOWED, CERAMIC, DIP-24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
450 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Memory Density
32768 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. NMC27C32E-45
    National Semiconductor Corporation
    IC 4K X 8 UVPROM, 450 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM
    VS

Alternate Parts for NMC27C32E-45

This table gives cross-reference parts and alternative options found for NMC27C32E-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C32E-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC27C32E-45 4KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERAMIC, DIP-24 Texas Instruments NMC27C32E-45 vs NMC27C32E-45
LD2732A-4 UVPROM, 4KX8, 450ns, CMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 Intel Corporation NMC27C32E-45 vs LD2732A-4
8001204JA UVPROM, 4KX8, 450ns, NMOS, Rochester Electronics LLC NMC27C32E-45 vs 8001204JA
TD2732A-45 UVPROM, 4KX8, 450ns, CMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 Intel Corporation NMC27C32E-45 vs TD2732A-45
AM2732B-450DI UVPROM, 4KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD NMC27C32E-45 vs AM2732B-450DI
AM2732B-450DE UVPROM, 4KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD NMC27C32E-45 vs AM2732B-450DE
AM2732B-455DC UVPROM, 4KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD NMC27C32E-45 vs AM2732B-455DC
M2732A-4F1 4KX8 UVPROM, 450ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 STMicroelectronics NMC27C32E-45 vs M2732A-4F1
AM2732B-455DI UVPROM, 4KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD NMC27C32E-45 vs AM2732B-455DI
NMC27C32EH-45 4KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERAMIC, DIP-24 Texas Instruments NMC27C32E-45 vs NMC27C32EH-45
Part Number Description Manufacturer Compare
TD2732A-45 UVPROM, 4KX8, 450ns, CMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 Intel Corporation NMC27C32E-45 vs TD2732A-45
NMC27C32H-45 IC 4K X 8 UVPROM, 450 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM National Semiconductor Corporation NMC27C32E-45 vs NMC27C32H-45
NMC27C32EH-45 4KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERAMIC, DIP-24 Texas Instruments NMC27C32E-45 vs NMC27C32EH-45
TMS2732A-45JL 4KX8 UVPROM, 450ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments NMC27C32E-45 vs TMS2732A-45JL
NMC27C32E-45 4KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERAMIC, DIP-24 Texas Instruments NMC27C32E-45 vs NMC27C32E-45
M2732A-4F1 4KX8 UVPROM, 450ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 STMicroelectronics NMC27C32E-45 vs M2732A-4F1
LD2732A-4 UVPROM, 4KX8, 450ns, CMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 Intel Corporation NMC27C32E-45 vs LD2732A-4
AM2732DC UVPROM, 4KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, DIP-24 AMD NMC27C32E-45 vs AM2732DC
AM2732B-450DI UVPROM, 4KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD NMC27C32E-45 vs AM2732B-450DI
AM2732B-455DC UVPROM, 4KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD NMC27C32E-45 vs AM2732B-455DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC27C32E-45 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC27C32E-45 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NMC27C32E-45 would you like to use for your alert(s)?
  • Please alert me when NMC27C32E-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC27C32E-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC27C32E-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC27C32E-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC27C32E-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC27C32E-45 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: