Part Details for NMC27C256Q20 by Texas Instruments
Overview of NMC27C256Q20 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NMC27C256Q20
NMC27C256Q20 CAD Models
NMC27C256Q20 Part Data Attributes:
|
NMC27C256Q20
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NMC27C256Q20
Texas Instruments
IC 32K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C256Q20
This table gives cross-reference parts and alternative options found for NMC27C256Q20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C256Q20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C256-20JL | 262 144-Bitprogrammable Read-Only Memory 28-CDIP 0 to 70 | Texas Instruments | NMC27C256Q20 vs TMS27C256-20JL |
NM27C256QM200 | IC 32K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERDIP-28, Programmable ROM | National Semiconductor Corporation | NMC27C256Q20 vs NM27C256QM200 |
TMS27C256-2JE | 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 | Texas Instruments | NMC27C256Q20 vs TMS27C256-2JE |
M27256-20F1 | 32KX8 UVPROM, 200ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | NMC27C256Q20 vs M27256-20F1 |
SMJ27C256-20J | 32KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, SIDE BRAZED, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | NMC27C256Q20 vs SMJ27C256-20J |
27C256-20I/J | 32K X 8 UVPROM, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | NMC27C256Q20 vs 27C256-20I/J |
HN27C256G-20 | 32KX8 UVPROM, 200ns, CDIP28, CERDIP-28 | Renesas Electronics Corporation | NMC27C256Q20 vs HN27C256G-20 |
NMC27C256QE200 | 32KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | NMC27C256Q20 vs NMC27C256QE200 |
TMS27C256-2JE4 | 262 144-Bitprogrammable Read-Only Memory 28-CDIP | Texas Instruments | NMC27C256Q20 vs TMS27C256-2JE4 |
TMS27C256-20JE | 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 | Texas Instruments | NMC27C256Q20 vs TMS27C256-20JE |