Part Details for NMC27C256BQ150 by Texas Instruments
Overview of NMC27C256BQ150 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC27C256BQ150
NMC27C256BQ150 CAD Models
NMC27C256BQ150 Part Data Attributes
|
NMC27C256BQ150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NMC27C256BQ150
Texas Instruments
32KX8 UVPROM, 150ns, CDIP28, WINDOWED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C256BQ150
This table gives cross-reference parts and alternative options found for NMC27C256BQ150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C256BQ150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS27C256-15JL4 | Texas Instruments | Check for Price | 32KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | NMC27C256BQ150 vs TMS27C256-15JL4 |
27C256-15/J | Rochester Electronics LLC | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | NMC27C256BQ150 vs 27C256-15/J |
AM27C256-150DCB | AMD | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | NMC27C256BQ150 vs AM27C256-150DCB |
AM27C256-150DIB | Spansion | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, DIP-28 | NMC27C256BQ150 vs AM27C256-150DIB |
M27C256B-15XF1 | STMicroelectronics | Check for Price | 32KX8 UVPROM, 150ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | NMC27C256BQ150 vs M27C256B-15XF1 |
M27C256B-20XF1X | STMicroelectronics | Check for Price | 32KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | NMC27C256BQ150 vs M27C256B-20XF1X |
AM27C256-150DCB | Spansion | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, DIP-28 | NMC27C256BQ150 vs AM27C256-150DCB |
AM27C256-150DEB | Spansion | Check for Price | UVPROM, 32KX8, 150ns, CMOS, CDIP28, DIP-28 | NMC27C256BQ150 vs AM27C256-150DEB |
MSM27256-15AS | OKI Electric Industry Co Ltd | Check for Price | UVPROM, 32KX8, 150ns, NMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | NMC27C256BQ150 vs MSM27256-15AS |