Part Details for NMC27C010QE200 by National Semiconductor Corporation
Overview of NMC27C010QE200 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NMC27C010QE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for NMC27C010QE200
NMC27C010QE200 CAD Models
NMC27C010QE200 Part Data Attributes
|
NMC27C010QE200
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC27C010QE200
National Semiconductor Corporation
UVPROM, 128KX8, 200ns, CMOS, CDIP32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C010QE200
This table gives cross-reference parts and alternative options found for NMC27C010QE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C010QE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27CL010-20DM/883 | UVPROM, 128KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | NMC27C010QE200 vs AT27CL010-20DM/883 |
M27C1001-20XF1 | 128KX8 UVPROM, 200ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | NMC27C010QE200 vs M27C1001-20XF1 |
AM27C010-200DC | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | NMC27C010QE200 vs AM27C010-200DC |
DPV27C101-200B | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 | B&B Electronics Manufacturing Company | NMC27C010QE200 vs DPV27C101-200B |
5962-8961403XA | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | NMC27C010QE200 vs 5962-8961403XA |
AT27LV010-20DC | UVPROM, 128KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | NMC27C010QE200 vs AT27LV010-20DC |
AM27C010-200DEB | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | NMC27C010QE200 vs AM27C010-200DEB |
NMC27C010Q20 | 128KX8 UVPROM, 200ns, CDIP32, CERAMIC, DIP-32 | Texas Instruments | NMC27C010QE200 vs NMC27C010Q20 |
DPV27C101-200C | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 | B&B Electronics Manufacturing Company | NMC27C010QE200 vs DPV27C101-200C |
AM27C010-200DEB | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | NMC27C010QE200 vs AM27C010-200DEB |