Part Details for NMC2225NPO681G50TRPLPF by NIC Components Corp
Overview of NMC2225NPO681G50TRPLPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC2225NPO681G50TRPLPF
NMC2225NPO681G50TRPLPF CAD Models
NMC2225NPO681G50TRPLPF Part Data Attributes
|
NMC2225NPO681G50TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC2225NPO681G50TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC2225NPO681G50TRPLPF
This table gives cross-reference parts and alternative options found for NMC2225NPO681G50TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC2225NPO681G50TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225H0500681GFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP | Knowles Capacitors | NMC2225NPO681G50TRPLPF vs 2225H0500681GFR |
2225M681G500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP | Knowles Capacitors | NMC2225NPO681G50TRPLPF vs 2225M681G500BT |
2225J0500681GFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC2225NPO681G50TRPLPF vs 2225J0500681GFR |
2225Y0500681GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC2225NPO681G50TRPLPF vs 2225Y0500681GFT |
2225H0500681GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP | Knowles Capacitors | NMC2225NPO681G50TRPLPF vs 2225H0500681GFT |
GMC57CG681G50NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NMC2225NPO681G50TRPLPF vs GMC57CG681G50NTTLF |
2225Y0500681GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | NMC2225NPO681G50TRPLPF vs 2225Y0500681GFT |
2225J0500681GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | NMC2225NPO681G50TRPLPF vs 2225J0500681GFT |
2225J0500681GFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | NMC2225NPO681G50TRPLPF vs 2225J0500681GFR |
2225F0500681GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC2225NPO681G50TRPLPF vs 2225F0500681GFT |