Part Details for NMC1812X7R684J25TRP3K by NIC Components Corp
Overview of NMC1812X7R684J25TRP3K by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC1812X7R684J25TRP3K
NMC1812X7R684J25TRP3K CAD Models
NMC1812X7R684J25TRP3K Part Data Attributes
|
NMC1812X7R684J25TRP3K
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1812X7R684J25TRP3K
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC1812X7R684J25TRP3K
This table gives cross-reference parts and alternative options found for NMC1812X7R684J25TRP3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812X7R684J25TRP3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6YGW680NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.68uF, 1812, | EXXELIA Group | NMC1812X7R684J25TRP3K vs CNC6YGW680NF5%25V |
CNC6EMF680NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.68uF, 1812, | EXXELIA Group | NMC1812X7R684J25TRP3K vs CNC6EMF680NF5%25V |
CNC6HM680NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.68uF, 1812, | EXXELIA Group | NMC1812X7R684J25TRP3K vs CNC6HM680NF5%25V |
CNC6EWF680NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.68uF, 1812, | EXXELIA Group | NMC1812X7R684J25TRP3K vs CNC6EWF680NF5%25V |
CNC6W680NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.68uF, 1812, | EXXELIA Group | NMC1812X7R684J25TRP3K vs CNC6W680NF5%25V |
CNC6YGWF680NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.68uF, 1812, | EXXELIA Group | NMC1812X7R684J25TRP3K vs CNC6YGWF680NF5%25V |
NMC1812X7R684J25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | NIC Components Corp | NMC1812X7R684J25TRP3K vs NMC1812X7R684J25TRPLP3K |
CNC6HWM680NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.68uF, 1812, | EXXELIA Group | NMC1812X7R684J25TRP3K vs CNC6HWM680NF5%25V |
CNC6CF680NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, BX, 0.68uF, 1812, | EXXELIA Group | NMC1812X7R684J25TRP3K vs CNC6CF680NF5%25V |
NMC1812X7R684J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.68uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | NMC1812X7R684J25TRP3K vs NMC1812X7R684J25TRPLP |