NMC1812X7R363J50TRP
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 1812,

Overview of NMC1812X7R363J50TRP by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NMC1812X7R363J50TRP by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC1812X7R363J50TRP by NIC Components Corp

NMC1812X7R363J50TRP
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.036 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Paper
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. NMC1812X7R363J50TRP
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 1812,
    VS

Alternate Parts for NMC1812X7R363J50TRP

This table gives cross-reference parts and alternative options found for NMC1812X7R363J50TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812X7R363J50TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC14ZD0363J2L CAP,CERAMIC,36NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Kyocera AVX Components NMC1812X7R363J50TRP vs AC14ZD0363J2L
NMC1812X7R363J50TRPLP3KF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 1812, NIC Components Corp NMC1812X7R363J50TRP vs NMC1812X7R363J50TRPLP3KF
AC14ZD0363JT3 CAP,CERAMIC,36NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Kyocera AVX Components NMC1812X7R363J50TRP vs AC14ZD0363JT3
AN14ZD0363JT2 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 1812, Kyocera AVX Components NMC1812X7R363J50TRP vs AN14ZD0363JT2
AD14ZD0363JT5 CAP,CERAMIC,36NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Kyocera AVX Components NMC1812X7R363J50TRP vs AD14ZD0363JT5
AD14ZD0363J2Y CAP,CERAMIC,36NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Kyocera AVX Components NMC1812X7R363J50TRP vs AD14ZD0363J2Y
AC14ZD0363JT6 CAP,CERAMIC,36NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Kyocera AVX Components NMC1812X7R363J50TRP vs AC14ZD0363JT6
AD14ZD0363J2K CAP,CERAMIC,36NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Kyocera AVX Components NMC1812X7R363J50TRP vs AD14ZD0363J2K
NMC1812X7R363J50TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT NIC Components Corp NMC1812X7R363J50TRP vs NMC1812X7R363J50TRPLPF
AC14ZD0363J24 CAP,CERAMIC,36NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Kyocera AVX Components NMC1812X7R363J50TRP vs AC14ZD0363J24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC1812X7R363J50TRP by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC1812X7R363J50TRP by NIC Components Corp

  • Please alert me when NMC1812X7R363J50TRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC1812X7R363J50TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC1812X7R363J50TRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC1812X7R363J50TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC1812X7R363J50TRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC1812X7R363J50TRP by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: