Capacitors
NMC1812X7R184M50TRPLPF
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Overview of NMC1812X7R184M50TRPLPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for NMC1812X7R184M50TRPLPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC1812X7R184M50TRPLPF by NIC Components Corp

NMC1812X7R184M50TRPLPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.18 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL
Dielectric Material
CERAMIC
Height
1.8 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. NMC1812X7R184M50TRPLPF
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMC1812X7R184M50TRPLPF

This table gives cross-reference parts and alternative options found for NMC1812X7R184M50TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812X7R184M50TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
222258416744 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, YAGEO Corporation NMC1812X7R184M50TRPLPF vs 222258416744
AC14ZD0184M2Y CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Kyocera AVX Components NMC1812X7R184M50TRPLPF vs AC14ZD0184M2Y
AD14ZD0184MT5 CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Kyocera AVX Components NMC1812X7R184M50TRPLPF vs AD14ZD0184MT5
NMC1812X7R184M50TRPF Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT NIC Components Corp NMC1812X7R184M50TRPLPF vs NMC1812X7R184M50TRPF
AC14ZD0184MT2 CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Kyocera AVX Components NMC1812X7R184M50TRPLPF vs AC14ZD0184MT2
CNC6WMF180NF20%50V Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.18uF, 1812, EXXELIA Group NMC1812X7R184M50TRPLPF vs CNC6WMF180NF20%50V
NMC1812X7R184M50TRPLP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, NIC Components Corp NMC1812X7R184M50TRPLPF vs NMC1812X7R184M50TRPLP
AC14ZD0184MT3 CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Kyocera AVX Components NMC1812X7R184M50TRPLPF vs AC14ZD0184MT3
AD14ZD0184MT3 CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE Kyocera AVX Components NMC1812X7R184M50TRPLPF vs AD14ZD0184MT3
NMC1812X7R184M50TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, NIC Components Corp NMC1812X7R184M50TRPLPF vs NMC1812X7R184M50TRP3KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC1812X7R184M50TRPLPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC1812X7R184M50TRPLPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC1812X7R184M50TRPLPF would you like to use for your alert(s)?
  • Please alert me when NMC1812X7R184M50TRPLPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC1812X7R184M50TRPLPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC1812X7R184M50TRPLPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC1812X7R184M50TRPLPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC1812X7R184M50TRPLPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC1812X7R184M50TRPLPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: