Part Details for NMC1812X7R154M25TRPLP3KF by NIC Components Corp
Overview of NMC1812X7R154M25TRPLP3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC1812X7R154M25TRPLP3KF
NMC1812X7R154M25TRPLP3KF CAD Models
NMC1812X7R154M25TRPLP3KF Part Data Attributes
|
NMC1812X7R154M25TRPLP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1812X7R154M25TRPLP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC1812X7R154M25TRPLP3KF
This table gives cross-reference parts and alternative options found for NMC1812X7R154M25TRPLP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812X7R154M25TRPLP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6EMF150NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.15uF, 1812, | EXXELIA Group | NMC1812X7R154M25TRPLP3KF vs CNC6EMF150NF20%25V |
NMC1812X7R154M25TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | NIC Components Corp | NMC1812X7R154M25TRPLP3KF vs NMC1812X7R154M25TRPLP |
NMC1812X7R154M25TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | NIC Components Corp | NMC1812X7R154M25TRPLP3KF vs NMC1812X7R154M25TRP3K |
CNC6CWF150NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.15uF, 1812, | EXXELIA Group | NMC1812X7R154M25TRPLP3KF vs CNC6CWF150NF20%25V |
CNC6YGWMF150NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.15uF, 1812, | EXXELIA Group | NMC1812X7R154M25TRPLP3KF vs CNC6YGWMF150NF20%25V |
CNC6YCMF150NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.15uF, 1812, | EXXELIA Group | NMC1812X7R154M25TRPLP3KF vs CNC6YCMF150NF20%25V |
CNC6YGM150NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.15uF, 1812, | EXXELIA Group | NMC1812X7R154M25TRPLP3KF vs CNC6YGM150NF20%25V |
CNC6H150NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.15uF, 1812, | EXXELIA Group | NMC1812X7R154M25TRPLP3KF vs CNC6H150NF20%25V |
CNC6YGF150NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.15uF, 1812, | EXXELIA Group | NMC1812X7R154M25TRPLP3KF vs CNC6YGF150NF20%25V |
CNC6CWM150NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, 0.15uF, 1812, | EXXELIA Group | NMC1812X7R154M25TRPLP3KF vs CNC6CWM150NF20%25V |