Part Details for NMC1812X5R106M25TRPLPF by NIC Components Corp
Overview of NMC1812X5R106M25TRPLPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC1812X5R106M25TRPLPF
NMC1812X5R106M25TRPLPF CAD Models
NMC1812X5R106M25TRPLPF Part Data Attributes
|
NMC1812X5R106M25TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1812X5R106M25TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory For Other Cap Values | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 1812(X5R) | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC1812X5R106M25TRPLPF
This table gives cross-reference parts and alternative options found for NMC1812X5R106M25TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812X5R106M25TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18123D106MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | NMC1812X5R106M25TRPLPF vs 18123D106MAT4A |
250S43X106MT4T | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | Johanson Dielectrics Inc | NMC1812X5R106M25TRPLPF vs 250S43X106MT4T |
AU123D106MA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | Kyocera AVX Components | NMC1812X5R106M25TRPLPF vs AU123D106MA74A |
LD123D106MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | NMC1812X5R106M25TRPLPF vs LD123D106MAB9A |
AU123D106MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | Kyocera AVX Components | NMC1812X5R106M25TRPLPF vs AU123D106MAG4A |
AU123D106MA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | Kyocera AVX Components | NMC1812X5R106M25TRPLPF vs AU123D106MA72A |
LD123D106MAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | Kyocera AVX Components | NMC1812X5R106M25TRPLPF vs LD123D106MAB7A |
250S43X106MV4U | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | Johanson Dielectrics Inc | NMC1812X5R106M25TRPLPF vs 250S43X106MV4U |
250S43X106MV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | NMC1812X5R106M25TRPLPF vs 250S43X106MV4T |
18123D106MAT2A | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 1812 (4532 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | NMC1812X5R106M25TRPLPF vs 18123D106MAT2A |