Part Details for NMC1812NPO821J100TRPLP3KF by NIC Components Corp
Overview of NMC1812NPO821J100TRPLP3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC1812NPO821J100TRPLP3KF
NMC1812NPO821J100TRPLP3KF CAD Models
NMC1812NPO821J100TRPLP3KF Part Data Attributes
|
NMC1812NPO821J100TRPLP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1812NPO821J100TRPLP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC1812NPO821J100TRPLP3KF
This table gives cross-reference parts and alternative options found for NMC1812NPO821J100TRPLP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812NPO821J100TRPLP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD14CE0821J2K | CAP,CERAMIC,820PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | NMC1812NPO821J100TRPLP3KF vs AD14CE0821J2K |
NMC1812NPO821J100TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00082uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | NMC1812NPO821J100TRPLP3KF vs NMC1812NPO821J100TRPLP |
AN14CE0821JT6 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1812, | Kyocera AVX Components | NMC1812NPO821J100TRPLP3KF vs AN14CE0821JT6 |
AD14CE0821J2Y | CAP,CERAMIC,820PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | NMC1812NPO821J100TRPLP3KF vs AD14CE0821J2Y |
AD14CE0821JT3 | CAP,CERAMIC,820PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | NMC1812NPO821J100TRPLP3KF vs AD14CE0821JT3 |
AC14CE0821J2L | CAP,CERAMIC,820PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | NMC1812NPO821J100TRPLP3KF vs AC14CE0821J2L |
AC14CE0821J2K | CAP,CERAMIC,820PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | NMC1812NPO821J100TRPLP3KF vs AC14CE0821J2K |
AN14CE0821J2K | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1812, | Kyocera AVX Components | NMC1812NPO821J100TRPLP3KF vs AN14CE0821J2K |
AN14CE0821JT3 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1812, | Kyocera AVX Components | NMC1812NPO821J100TRPLP3KF vs AN14CE0821JT3 |
AD14CE0821J24 | CAP,CERAMIC,820PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | NMC1812NPO821J100TRPLP3KF vs AD14CE0821J24 |