Datasheets
NMC1206Z5U105M50TR by: NIC Components Corp

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210,

Part Details for NMC1206Z5U105M50TR by NIC Components Corp

Overview of NMC1206Z5U105M50TR by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NMC1206Z5U105M50TR

NMC1206Z5U105M50TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMC1206Z5U105M50TR Part Data Attributes

NMC1206Z5U105M50TR NIC Components Corp
Buy Now Datasheet
Compare Parts:
NMC1206Z5U105M50TR NIC Components Corp Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description , 1210
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.7 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min 10 °C
Package Style SMT
Packing Method Tape, Paper
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code Z5U
Temperature Coefficient -56/+22% ppm/°C
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for NMC1206Z5U105M50TR

This table gives cross-reference parts and alternative options found for NMC1206Z5U105M50TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206Z5U105M50TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
500S41Z105MV4R Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, Johanson Dielectrics Inc NMC1206Z5U105M50TR vs 500S41Z105MV4R
500S41Z105MP4E Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, Johanson Dielectrics Inc NMC1206Z5U105M50TR vs 500S41Z105MP4E
1210Z105M500NTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1210, CHIP Knowles Capacitors NMC1206Z5U105M50TR vs 1210Z105M500NTM
NMC1206Z5U105M50TRM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, NIC Components Corp NMC1206Z5U105M50TR vs NMC1206Z5U105M50TRM
500S41Z105MV4U Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, Johanson Dielectrics Inc NMC1206Z5U105M50TR vs 500S41Z105MV4U
500S41Z105MV4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, Johanson Dielectrics Inc NMC1206Z5U105M50TR vs 500S41Z105MV4T
500S41Z105MV4E Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, Johanson Dielectrics Inc NMC1206Z5U105M50TR vs 500S41Z105MV4E
NMC1206Z5U105M50TRPM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, NIC Components Corp NMC1206Z5U105M50TR vs NMC1206Z5U105M50TRPM
500S41Z105MP4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 1210, Johanson Dielectrics Inc NMC1206Z5U105M50TR vs 500S41Z105MP4T
NMC1206Z5U105M50TRPLP Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 1uF, 1210 NIC Components Corp NMC1206Z5U105M50TR vs NMC1206Z5U105M50TRPLP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC1206Z5U105M50TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC1206Z5U105M50TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC1206Z5U105M50TR would you like to use for your alert(s)?
  • Please alert me when NMC1206Z5U105M50TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC1206Z5U105M50TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC1206Z5U105M50TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC1206Z5U105M50TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC1206Z5U105M50TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC1206Z5U105M50TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: