Part Details for NMC1206Y5V335Z16TRPLP by NIC Components Corp
Overview of NMC1206Y5V335Z16TRPLP by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206Y5V335Z16TRPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4762 |
|
RFQ |
Part Details for NMC1206Y5V335Z16TRPLP
NMC1206Y5V335Z16TRPLP CAD Models
NMC1206Y5V335Z16TRPLP Part Data Attributes
|
NMC1206Y5V335Z16TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206Y5V335Z16TRPLP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 3.3uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | NMC1206(Y5V,16V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206Y5V335Z16TRPLP
This table gives cross-reference parts and alternative options found for NMC1206Y5V335Z16TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206Y5V335Z16TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-335-Z016VTS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206, | RCD Components Inc | NMC1206Y5V335Z16TRPLP vs CE1206-335-Z016VTS |
GMC31Y5V335Z16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NMC1206Y5V335Z16TRPLP vs GMC31Y5V335Z16NT |
CE1206-335-Z016VBW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206, | RCD Components Inc | NMC1206Y5V335Z16TRPLP vs CE1206-335-Z016VBW |
NMC1206Y5V335Z16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206, CHIP | NIC Components Corp | NMC1206Y5V335Z16TRPLP vs NMC1206Y5V335Z16TRPLPF |
CE1206-335-Z016VTW | Ceramic Capacitor, Multilayer, Ceramic, 16V, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206 | RCD Components Inc | NMC1206Y5V335Z16TRPLP vs CE1206-335-Z016VTW |
NMC1206Y5V335Z16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1206Y5V335Z16TRPLP vs NMC1206Y5V335Z16TRPF |
NMC1206Y5V335Z16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1206Y5V335Z16TRPLP vs NMC1206Y5V335Z16TRPLP3KF |
CE1206-335-Z016VBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206, | RCD Components Inc | NMC1206Y5V335Z16TRPLP vs CE1206-335-Z016VBQ |
GMC31Y5V335Z16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 1206, | Cal-Chip Electronics | NMC1206Y5V335Z16TRPLP vs GMC31Y5V335Z16NTD |