Part Details for NMC1206X7R911K100TRP by NIC Components Corp
Overview of NMC1206X7R911K100TRP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC1206X7R911K100TRP
NMC1206X7R911K100TRP CAD Models
NMC1206X7R911K100TRP Part Data Attributes
|
NMC1206X7R911K100TRP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206X7R911K100TRP
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206X7R911K100TRP
This table gives cross-reference parts and alternative options found for NMC1206X7R911K100TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206X7R911K100TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1206X7R911K100TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1206, | NIC Components Corp | NMC1206X7R911K100TRP vs NMC1206X7R911K100TRP3KF |
CMC-100/911KX1206W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1206, | Tecate Group | NMC1206X7R911K100TRP vs CMC-100/911KX1206W |
CMC-100/911KX1206T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1206, | Tecate Group | NMC1206X7R911K100TRP vs CMC-100/911KX1206T |
NMC1206X7R911K100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1206X7R911K100TRP vs NMC1206X7R911K100TRPF |
NMC1206X7R911K100TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1206, | NIC Components Corp | NMC1206X7R911K100TRP vs NMC1206X7R911K100TRPLP3K |
CMC-100/911KX1206T13 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1206, | Tecate Group | NMC1206X7R911K100TRP vs CMC-100/911KX1206T13 |
NMC1206X7R911K100TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1206X7R911K100TRP vs NMC1206X7R911K100TRPLPF |
CMC-100/911KX1206WF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | NMC1206X7R911K100TRP vs CMC-100/911KX1206WF |
CMC-100/911KX1206TF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00091uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | NMC1206X7R911K100TRP vs CMC-100/911KX1206TF |
NMC1206X7R911K100TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1206, | NIC Components Corp | NMC1206X7R911K100TRP vs NMC1206X7R911K100TRPLP3KF |