Part Details for NMC0805Y5V105Z25TRPLP by NIC Components Corp
Overview of NMC0805Y5V105Z25TRPLP by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805Y5V105Z25TRPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.0672 / $0.2240 | Buy Now |
Part Details for NMC0805Y5V105Z25TRPLP
NMC0805Y5V105Z25TRPLP CAD Models
NMC0805Y5V105Z25TRPLP Part Data Attributes
|
NMC0805Y5V105Z25TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805Y5V105Z25TRPLP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC0805Y5V105Z25TRPLP
This table gives cross-reference parts and alternative options found for NMC0805Y5V105Z25TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805Y5V105Z25TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y105Z250NW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC0805Y5V105Z25TRPLP vs 0805Y105Z250NW |
GMC21Y5V105Z25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NMC0805Y5V105Z25TRPLP vs GMC21Y5V105Z25NTTLF |
ERC0805Y5V105Z25P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | NMC0805Y5V105Z25TRPLP vs ERC0805Y5V105Z25P |
C2012Y5V1E105ZB | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 0805, CHIP | TDK Corporation | NMC0805Y5V105Z25TRPLP vs C2012Y5V1E105ZB |
08052F105Z8BB0D | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | NMC0805Y5V105Z25TRPLP vs 08052F105Z8BB0D |
0805Y105Z250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC0805Y5V105Z25TRPLP vs 0805Y105Z250NT |
0805Y105Z250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC0805Y5V105Z25TRPLP vs 0805Y105Z250N |
0805Y105Z250NM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | NMC0805Y5V105Z25TRPLP vs 0805Y105Z250NM |
ERC0805Y5V105Z25C | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | NMC0805Y5V105Z25TRPLP vs ERC0805Y5V105Z25C |
2-1676896-5 | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NMC0805Y5V105Z25TRPLP vs 2-1676896-5 |