Part Details for NMC0805X5R226K16TRPLP3KF by NIC Components Corp
Overview of NMC0805X5R226K16TRPLP3KF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805X5R226K16TRPLP3KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0805X5R226K16TR
|
Avnet Americas | - Tape and Reel (Alt: NMC0805X5R226K16TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NMC0805X5R226K16TRPLP3KF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0805X5R226K16TRPLP3KF) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0805X5R226K16TRPLP3KF
NMC0805X5R226K16TRPLP3KF CAD Models
NMC0805X5R226K16TRPLP3KF Part Data Attributes
|
NMC0805X5R226K16TRPLP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805X5R226K16TRPLP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805X5R226K16TRPLP3KF
This table gives cross-reference parts and alternative options found for NMC0805X5R226K16TRPLP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805X5R226K16TRPLP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/226KX50805T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Tecate Group | NMC0805X5R226K16TRPLP3KF vs CMC-016/226KX50805T13FF |
C0805X5R160-226KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0805X5R226K16TRPLP3KF vs C0805X5R160-226KPP |
C0805X5R160-226KPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, | VENKEL LTD | NMC0805X5R226K16TRPLP3KF vs C0805X5R160-226KPBP |
GMC21X5R226K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMC0805X5R226K16TRPLP3KF vs GMC21X5R226K16NT |
C0805X5R160-226KND | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0805X5R226K16TRPLP3KF vs C0805X5R160-226KND |
CMC-016/226KX50805WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, | Tecate Group | NMC0805X5R226K16TRPLP3KF vs CMC-016/226KX50805WF |
C0805X5R160-226KPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0805X5R226K16TRPLP3KF vs C0805X5R160-226KPBD |
C0805X5R160-226KNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | VENKEL LTD | NMC0805X5R226K16TRPLP3KF vs C0805X5R160-226KNU |
C0805X5R160-226KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0805X5R226K16TRPLP3KF vs C0805X5R160-226KPE |
C0805X5R160-226KNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | VENKEL LTD | NMC0805X5R226K16TRPLP3KF vs C0805X5R160-226KNR |