Capacitors
NMC0805X5R224M50TRPLPF
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of NMC0805X5R224M50TRPLPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for NMC0805X5R224M50TRPLPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC0805X5R224M50TRPLPF by NIC Components Corp

NMC0805X5R224M50TRPLPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. NMC0805X5R224M50TRPLPF
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMC0805X5R224M50TRPLPF

This table gives cross-reference parts and alternative options found for NMC0805X5R224M50TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805X5R224M50TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UMK212BJ224MG-B CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP TAIYO YUDEN NMC0805X5R224M50TRPLPF vs UMK212BJ224MG-B
NMC0805X5R224M50TRPLP CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP NIC Components Corp NMC0805X5R224M50TRPLPF vs NMC0805X5R224M50TRPLP
VJ0805G224MBABC31 CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP Vishay Intertechnologies NMC0805X5R224M50TRPLPF vs VJ0805G224MBABC31
500R15X224MT4E Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc NMC0805X5R224M50TRPLPF vs 500R15X224MT4E
NMC0805X5R224M50TRP CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP NIC Components Corp NMC0805X5R224M50TRPLPF vs NMC0805X5R224M50TRP
NMC0805X5R224M50TRPLP10F CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE NIC Components Corp NMC0805X5R224M50TRPLPF vs NMC0805X5R224M50TRPLP10F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC0805X5R224M50TRPLPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC0805X5R224M50TRPLPF by NIC Components Corp

  • Please alert me when NMC0805X5R224M50TRPLPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMC0805X5R224M50TRPLPF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC0805X5R224M50TRPLPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMC0805X5R224M50TRPLPF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC0805X5R224M50TRPLPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC0805X5R224M50TRPLPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: