Part Details for NMC0805X5R224M50TRPLP10 by NIC Components Corp
Overview of NMC0805X5R224M50TRPLP10 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0805X5R224M50TRPLP10
NMC0805X5R224M50TRPLP10 CAD Models
NMC0805X5R224M50TRPLP10 Part Data Attributes
|
NMC0805X5R224M50TRPLP10
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805X5R224M50TRPLP10
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805X5R224M50TRPLP10
This table gives cross-reference parts and alternative options found for NMC0805X5R224M50TRPLP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805X5R224M50TRPLP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0805X5R224M50TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | NMC0805X5R224M50TRPLP10 vs NMC0805X5R224M50TRP10 |
NMC0805X5R224M50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | NMC0805X5R224M50TRPLP10 vs NMC0805X5R224M50TRP |
VJ0805G224MBABC31 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | NMC0805X5R224M50TRPLP10 vs VJ0805G224MBABC31 |
NMC0805X5R224M50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0805X5R224M50TRPLP10 vs NMC0805X5R224M50TRPLPF |
UMK212BJ224MG-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | NMC0805X5R224M50TRPLP10 vs UMK212BJ224MG-B |
NMC0805X5R224M50TRP10F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | NIC Components Corp | NMC0805X5R224M50TRPLP10 vs NMC0805X5R224M50TRP10F |
NMC0805X5R224M50TRPLP10F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | NIC Components Corp | NMC0805X5R224M50TRPLP10 vs NMC0805X5R224M50TRPLP10F |