Part Details for NMC0805X5R105K16TRP3K by NIC Components Corp
Overview of NMC0805X5R105K16TRP3K by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0805X5R105K16TRP3K
NMC0805X5R105K16TRP3K CAD Models
NMC0805X5R105K16TRP3K Part Data Attributes
|
NMC0805X5R105K16TRP3K
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805X5R105K16TRP3K
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory For Other Cap Values | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | 0805(X5R,16V) | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for NMC0805X5R105K16TRP3K
This table gives cross-reference parts and alternative options found for NMC0805X5R105K16TRP3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805X5R105K16TRP3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R160-105KPB6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | NMC0805X5R105K16TRP3K vs C0805X5R160-105KPB6D |
C0805X5R160-105KND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | NMC0805X5R105K16TRP3K vs C0805X5R160-105KND |
NMC0805X5R105K16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0805X5R105K16TRP3K vs NMC0805X5R105K16TRPF |
C0805X5R160-105KPR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | NMC0805X5R105K16TRP3K vs C0805X5R160-105KPR |
C0805X5R160-105KP6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | NMC0805X5R105K16TRP3K vs C0805X5R160-105KP6P |
MQ05YD105KGB6A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC0805X5R105K16TRP3K vs MQ05YD105KGB6A |
C0805X5R160-105KPB6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | NMC0805X5R105K16TRP3K vs C0805X5R160-105KPB6P |
C0805X5R160-105KGR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | NMC0805X5R105K16TRP3K vs C0805X5R160-105KGR |
C0805X5R160-105KSN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | NMC0805X5R105K16TRP3K vs C0805X5R160-105KSN6D |
C0805X5R160-105KN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | NMC0805X5R105K16TRP3K vs C0805X5R160-105KN6U |