Part Details for NMC0603X7R471J100TRPLPF by NIC Components Corp
Overview of NMC0603X7R471J100TRPLPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0603X7R471J100TRPLPF
NMC0603X7R471J100TRPLPF CAD Models
NMC0603X7R471J100TRPLPF Part Data Attributes
|
NMC0603X7R471J100TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R471J100TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R471J100TRPLPF
This table gives cross-reference parts and alternative options found for NMC0603X7R471J100TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R471J100TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603-471-J101RTQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | RCD Components Inc | NMC0603X7R471J100TRPLPF vs CE0603-471-J101RTQ |
C0603X7R101-471JPE | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | NMC0603X7R471J100TRPLPF vs C0603X7R101-471JPE |
C0603X7R101-471JGR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | VENKEL LTD | NMC0603X7R471J100TRPLPF vs C0603X7R101-471JGR |
NMC0603X7R471J100TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | NIC Components Corp | NMC0603X7R471J100TRPLPF vs NMC0603X7R471J100TRPLP3K |
CNC14CWF470PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.00047uF, 0603, | EXXELIA Group | NMC0603X7R471J100TRPLPF vs CNC14CWF470PF5%100V |
CNC14YGWF470PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.00047uF, 0603, | EXXELIA Group | NMC0603X7R471J100TRPLPF vs CNC14YGWF470PF5%100V |
C0603X7R101-471JPBE | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | NMC0603X7R471J100TRPLPF vs C0603X7R101-471JPBE |
C0603X7R101-471JPBU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R471J100TRPLPF vs C0603X7R101-471JPBU |
C0603X7R101-471JNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X7R471J100TRPLPF vs C0603X7R101-471JNR |
CNC14YCWF470PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.00047uF, 0603, | EXXELIA Group | NMC0603X7R471J100TRPLPF vs CNC14YCWF470PF5%100V |