Part Details for NMC0603X7R182J50TRP by NIC Components Corp
Overview of NMC0603X7R182J50TRP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0603X7R182J50TRP
NMC0603X7R182J50TRP CAD Models
NMC0603X7R182J50TRP Part Data Attributes
|
NMC0603X7R182J50TRP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X7R182J50TRP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NMC0603(50 V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X7R182J50TRP
This table gives cross-reference parts and alternative options found for NMC0603X7R182J50TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X7R182J50TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X7R500-182JPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | NMC0603X7R182J50TRP vs C0603X7R500-182JPBU |
C0603X7R500-182JSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | NMC0603X7R182J50TRP vs C0603X7R500-182JSNP |
M3253503E2A182JZTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | NMC0603X7R182J50TRP vs M3253503E2A182JZTB |
C0603X7R500-182JNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | NMC0603X7R182J50TRP vs C0603X7R500-182JNU |
CG0603X7R182JW | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | NMC0603X7R182J50TRP vs CG0603X7R182JW |
C0603X7R500-182JPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NMC0603X7R182J50TRP vs C0603X7R500-182JPE |
C0603X7R500-182JGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | NMC0603X7R182J50TRP vs C0603X7R500-182JGR |
C0603X7R500-182JGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | NMC0603X7R182J50TRP vs C0603X7R500-182JGE |
CG0603X7R182JS | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | NMC0603X7R182J50TRP vs CG0603X7R182JS |
C0603X7R500-182JPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, | NMC0603X7R182J50TRP vs C0603X7R500-182JPBP |