There are no models available for this part yet.
Overview of NMC0603X7R104K16TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0603X7R104K16TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH4045
|
Newark | Cap 0.1Uf 16Vdc X7R 10% Smd 0603 Rohs Compliant: Yes |Nic Components NMC0603X7R104K16TRPF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 64000 |
|
$0.0100 / $0.0220 | Buy Now | |
DISTI #
18AH4384
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:1.6Mm, Qualification:-Rohs Compliant: Yes |Nic Components NMC0603X7R104K16TRPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1632 |
|
$0.0070 | Buy Now | |
DISTI #
18AH4385
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:1.6Mm, Qualification:-Rohs Compliant: Yes |Nic Components NMC0603X7R104K16TRPF Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
4988-NMC0603X7R104K16TRPFTR-ND
|
DigiKey | CAP SMT06030.1UF16VDC Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) |
288000 In Stock |
|
$0.0113 / $0.0194 | Buy Now | |
DISTI #
NMC0603X7R104K16TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603X7R104K16TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 640006516000 Factory Stock |
|
$0.0085 / $0.0095 | Buy Now | |
DISTI #
18AH4384
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4384) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1632 Partner Stock |
|
$0.0340 | Buy Now | |
Future Electronics | NMC Series 0603 0.1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 604000Reel |
|
$0.0078 / $0.0094 | Buy Now | ||
Future Electronics | NMC Series 0603 0.1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0094 | Buy Now | ||
Bristol Electronics | 83215 |
|
RFQ | ||||
Bristol Electronics | 59378 |
|
RFQ |
CAD Models for NMC0603X7R104K16TRPF by NIC Components Corp
Part Data Attributes for NMC0603X7R104K16TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Related Parts for NMC0603X7R104K16TRPF
-
GRM188R71C104KA01DFixed Capacitors
-
RC0201FR-07910RLFixed Resistors
-
NPTC102KFMS-RCHeaders and Edge Type Connectors
-
IMC2220ER470KFixed Inductors
-
MBR0540T1GRectifier Diodes
-
NCB0805A601TR050FData Line Filters
-
IPB038N12N3GATMA1Power Field-Effect Transistors
-
824013Transient Suppressors
-
SPC5604BF2MLL6RMicrocontrollers