Part Details for NMC0603X5R226M4TRPF by NIC Components Corp
Overview of NMC0603X5R226M4TRPF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0603X5R226M4TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0603X5R226M4TRP
|
Avnet Americas | Cap Ceramic 22uF 4V X5R 20% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: NMC0603X5R226M4TRP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0496 / $0.0555 | Buy Now |
|
Future Electronics | NMC Series 0603 22 uF 4 V ±20 % X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$0.0648 / $0.0691 | Buy Now |
DISTI #
73475659
|
Verical | NMC0603X5R226M4TRPF NIC Components Capacitor Ceramic Multilayer 22uF 4V X5R 20% SMD 0603 85°C Ultra Low ESR - Arrow.com RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2325 | Americas - 36000 |
|
$0.0595 / $0.0858 | Buy Now |
DISTI #
31614695
|
Verical | NMC0603X5R226M4TRPF NIC Components Capacitor Ceramic Multilayer 22uF 4V X5R 20% SMD 0603 85°C Ultra Low ESR - Arrow.com RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 1811 | Americas - 6799 |
|
$0.0866 / $0.0874 | Buy Now |
DISTI #
NMC0603X5R226M4TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0603X5R226M4TRPF) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800168870
|
Chip1Stop | Cap Ceramic 22uF 4V X5R 20% Pad SMD 0603 85C T/R RoHS: Compliant | 28000 |
|
$0.0661 / $0.1381 | Buy Now |
DISTI #
C1S527800571816
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 6799 |
|
$0.1395 / $0.1406 | Buy Now |
Part Details for NMC0603X5R226M4TRPF
NMC0603X5R226M4TRPF CAD Models
NMC0603X5R226M4TRPF Part Data Attributes
|
NMC0603X5R226M4TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603X5R226M4TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603X5R226M4TRPF
This table gives cross-reference parts and alternative options found for NMC0603X5R226M4TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603X5R226M4TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10A226MR8NRNL | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | NMC0603X5R226M4TRPF vs CL10A226MR8NRNL |
06034D226MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC0603X5R226M4TRPF vs 06034D226MAT4A |
CL10A226MR8NRNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | NMC0603X5R226M4TRPF vs CL10A226MR8NRNB |
C0603X5R4R0-226MPBU | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | VENKEL LTD | NMC0603X5R226M4TRPF vs C0603X5R4R0-226MPBU |
C0603X5R4R0-226MPD | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | VENKEL LTD | NMC0603X5R226M4TRPF vs C0603X5R4R0-226MPD |
C0603X5R4R0-226MGR | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | VENKEL LTD | NMC0603X5R226M4TRPF vs C0603X5R4R0-226MGR |
KGM15CR50G226MT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | NMC0603X5R226M4TRPF vs KGM15CR50G226MT |
C0603X5R4R0-226MGP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | VENKEL LTD | NMC0603X5R226M4TRPF vs C0603X5R4R0-226MGP |
C0603X5R4R0-226MPR | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | VENKEL LTD | NMC0603X5R226M4TRPF vs C0603X5R4R0-226MPR |
C0603X5R4R0-226MSNR | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | VENKEL LTD | NMC0603X5R226M4TRPF vs C0603X5R4R0-226MSNR |