Capacitors
NMC0603NPO2R4B50TRPLP3KF
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of NMC0603NPO2R4B50TRPLP3KF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for NMC0603NPO2R4B50TRPLP3KF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC0603NPO2R4B50TRPLP3KF by NIC Components Corp

NMC0603NPO2R4B50TRPLP3KF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.17%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC
Positive Tolerance
4.17%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. NMC0603NPO2R4B50TRPLP3KF
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NMC0603NPO2R4B50TRPLP3KF

This table gives cross-reference parts and alternative options found for NMC0603NPO2R4B50TRPLP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO2R4B50TRPLP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603M2R4B500ET Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP Knowles Capacitors NMC0603NPO2R4B50TRPLP3KF vs 0603M2R4B500ET
HH18N2R4B500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP Walsin Technology Corporation NMC0603NPO2R4B50TRPLP3KF vs HH18N2R4B500CT
060320502P40BCB Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors NMC0603NPO2R4B50TRPLP3KF vs 060320502P40BCB
GRM39C0G2R4B050AJ CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd NMC0603NPO2R4B50TRPLP3KF vs GRM39C0G2R4B050AJ
06035U2R4BATRA Ceramic Capacitor, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP Kyocera AVX Components NMC0603NPO2R4B50TRPLP3KF vs 06035U2R4BATRA
060320502P40BCR Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors NMC0603NPO2R4B50TRPLP3KF vs 060320502P40BCR
C0603T249B5GBC7867 Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP KEMET Corporation NMC0603NPO2R4B50TRPLP3KF vs C0603T249B5GBC7867
C0603C0G500-2R4BNE Ceramic Capacitor, Ceramic VENKEL LTD NMC0603NPO2R4B50TRPLP3KF vs C0603C0G500-2R4BNE
0603M2R4B500BT Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP Knowles Capacitors NMC0603NPO2R4B50TRPLP3KF vs 0603M2R4B500BT
C0603CG2R4B50PB Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Passive Plus Inc NMC0603NPO2R4B50TRPLP3KF vs C0603CG2R4B50PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC0603NPO2R4B50TRPLP3KF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC0603NPO2R4B50TRPLP3KF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC0603NPO2R4B50TRPLP3KF would you like to use for your alert(s)?
  • Please alert me when NMC0603NPO2R4B50TRPLP3KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC0603NPO2R4B50TRPLP3KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC0603NPO2R4B50TRPLP3KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC0603NPO2R4B50TRPLP3KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC0603NPO2R4B50TRPLP3KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC0603NPO2R4B50TRPLP3KF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: