Part Details for NMC0603NPO222J25TRPLP3KF by NIC Components Corp
Overview of NMC0603NPO222J25TRPLP3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0603NPO222J25TRPLP3KF
NMC0603NPO222J25TRPLP3KF CAD Models
NMC0603NPO222J25TRPLP3KF Part Data Attributes
|
NMC0603NPO222J25TRPLP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO222J25TRPLP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603NPO222J25TRPLP3KF
This table gives cross-reference parts and alternative options found for NMC0603NPO222J25TRPLP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO222J25TRPLP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTMCC0603JTN250222 | Central Technologies | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | NMC0603NPO222J25TRPLP3KF vs CTMCC0603JTN250222 |
C0603C222J3GAC90283325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | NMC0603NPO222J25TRPLP3KF vs C0603C222J3GAC90283325 |
C0603C222J3GEC7867 | KEMET Corporation | Check for Price | CAP CER 2200PF 25V C0G 0603 | NMC0603NPO222J25TRPLP3KF vs C0603C222J3GEC7867 |
C0603X222J3GAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | NMC0603NPO222J25TRPLP3KF vs C0603X222J3GAC7867 |
CL10C222JA8NNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | NMC0603NPO222J25TRPLP3KF vs CL10C222JA8NNNC |
C0603X222J3GEC7867 | KEMET Corporation | Check for Price | CAP CER 2200PF 25V C0G 0603 | NMC0603NPO222J25TRPLP3KF vs C0603X222J3GEC7867 |
C0603C0G250-222JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0603, CHIP | NMC0603NPO222J25TRPLP3KF vs C0603C0G250-222JNP |