Part Details for NMC0402Y5V224Z10TRPLP by NIC Components Corp
Overview of NMC0402Y5V224Z10TRPLP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0402Y5V224Z10TRPLP
NMC0402Y5V224Z10TRPLP CAD Models
NMC0402Y5V224Z10TRPLP Part Data Attributes
|
NMC0402Y5V224Z10TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402Y5V224Z10TRPLP
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC0402Y5V224Z10TRPLP
This table gives cross-reference parts and alternative options found for NMC0402Y5V224Z10TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402Y5V224Z10TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N0402F224ZCT | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | NMC0402Y5V224Z10TRPLP vs N0402F224ZCT |
100R07Y224ZV4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | NMC0402Y5V224Z10TRPLP vs 100R07Y224ZV4T |
LMK105F224ZV-W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | NMC0402Y5V224Z10TRPLP vs LMK105F224ZV-W |
GRM36Y5V224Z010AD | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402Y5V224Z10TRPLP vs GRM36Y5V224Z010AD |
NMC0402Y5V224Z10TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0402Y5V224Z10TRPLP vs NMC0402Y5V224Z10TRPLPF |
CC0402Y5V224ZBT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0402, CHIP | Quantic UTC | NMC0402Y5V224Z10TRPLP vs CC0402Y5V224ZBT |
GRM36Y5V224Z010AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402Y5V224Z10TRPLP vs GRM36Y5V224Z010AL |
GRM36Y5V224Z010AQ | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402Y5V224Z10TRPLP vs GRM36Y5V224Z010AQ |
ERC0402Y5V224Z10T | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | NMC0402Y5V224Z10TRPLP vs ERC0402Y5V224Z10T |
ERC0402Y5V224Z10B | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.22uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | NMC0402Y5V224Z10TRPLP vs ERC0402Y5V224Z10B |