Part Details for NMC0402X7R272K50TRPF by NIC Components Corp
Overview of NMC0402X7R272K50TRPF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0402X7R272K50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0402X7R272K50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402X7R272K50TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0053 / $0.0056 | Buy Now |
DISTI #
V72:2272_16256835
|
Arrow Electronics | Cap Ceramic 0.0027uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1836 Container: Cut Strips | Americas - 7204 |
|
$0.0010 / $0.0051 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.0027uF 50V X7R 10% 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 20000Reel |
|
$0.0052 / $0.0057 | Buy Now |
DISTI #
6507110
|
Verical | Cap Ceramic 0.0027uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0082 | Buy Now |
DISTI #
35268644
|
Verical | Cap Ceramic 0.0027uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Date Code: 1836 | Americas - 7204 |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
NMC0402X7R272K50TRPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402X7R272K50TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0402X7R272K50TRPF
NMC0402X7R272K50TRPF CAD Models
NMC0402X7R272K50TRPF Part Data Attributes
|
NMC0402X7R272K50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X7R272K50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X7R272K50TRPF
This table gives cross-reference parts and alternative options found for NMC0402X7R272K50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X7R272K50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC025C272KZJ1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | NMC0402X7R272K50TRPF vs BC025C272KZJ1SA1 |
BC025C272KZJ6AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | NMC0402X7R272K50TRPF vs BC025C272KZJ6AA1 |
0402B272K500YH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | NMC0402X7R272K50TRPF vs 0402B272K500YH |
GMT04X7R272K50NT-50 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | NMC0402X7R272K50TRPF vs GMT04X7R272K50NT-50 |
X7R0402HTTP272K | KOA Speer Electronics Inc | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.021"T, -55º ~ +125ºC, 7" Reel/2mm pitch | NMC0402X7R272K50TRPF vs X7R0402HTTP272K |
C0402X7R500-272KPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, | NMC0402X7R272K50TRPF vs C0402X7R500-272KPBR |
0402B272K500N | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | NMC0402X7R272K50TRPF vs 0402B272K500N |
0402B272K500PH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | NMC0402X7R272K50TRPF vs 0402B272K500PH |
BC025C272KZT6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | NMC0402X7R272K50TRPF vs BC025C272KZT6AA2 |
0402B272K500PHT-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | NMC0402X7R272K50TRPF vs 0402B272K500PHT-HB |