Part Details for NMC0402X5R153M16TRPLPF by NIC Components Corp
Overview of NMC0402X5R153M16TRPLPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0402X5R153M16TRPLPF
NMC0402X5R153M16TRPLPF CAD Models
NMC0402X5R153M16TRPLPF Part Data Attributes
|
NMC0402X5R153M16TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X5R153M16TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC0402X5R153M16TRPLPF
This table gives cross-reference parts and alternative options found for NMC0402X5R153M16TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X5R153M16TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36X5R153M016AC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402X5R153M16TRPLPF vs GRM36X5R153M016AC |
GRM36X5R153M016AL | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402X5R153M16TRPLPF vs GRM36X5R153M016AL |
NMC0402X5R153M16TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, LEAD FREE | NIC Components Corp | NMC0402X5R153M16TRPLPF vs NMC0402X5R153M16TRP10F |
GRM36X5R153M016AD | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402X5R153M16TRPLPF vs GRM36X5R153M016AD |
NMC0402X5R153M16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.015uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC0402X5R153M16TRPLPF vs NMC0402X5R153M16TRPLP |
GRM36X5R153M016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402X5R153M16TRPLPF vs GRM36X5R153M016AB |
NMC0402X5R153M16TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.015uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | NMC0402X5R153M16TRPLPF vs NMC0402X5R153M16TRP10 |
VJ0402G153MNJAB2L | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.015uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | NMC0402X5R153M16TRPLPF vs VJ0402G153MNJAB2L |
GRM36X5R153M16PB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402X5R153M16TRPLPF vs GRM36X5R153M16PB |
NMC0402X5R153M16TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, LEAD FREE | NIC Components Corp | NMC0402X5R153M16TRPLPF vs NMC0402X5R153M16TRPLP10F |