Part Details for NMC0201X7R560J50TRPLP by NIC Components Corp
Overview of NMC0201X7R560J50TRPLP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0201X7R560J50TRPLP
NMC0201X7R560J50TRPLP CAD Models
NMC0201X7R560J50TRPLP Part Data Attributes
|
NMC0201X7R560J50TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201X7R560J50TRPLP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.000056uF, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Capacitance Values Also Available | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201X7R560J50TRPLP
This table gives cross-reference parts and alternative options found for NMC0201X7R560J50TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201X7R560J50TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201C560J5PT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | Mijo Technology | NMC0201X7R560J50TRPLP vs 0201C560J5PT1.5 |
NMC0201X7R560J50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | NIC Components Corp | NMC0201X7R560J50TRPLP vs NMC0201X7R560J50TRPLP3KF |
0201C560J5NT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | Mijo Technology | NMC0201X7R560J50TRPLP vs 0201C560J5NT4 |
0201C560J5PT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | Mijo Technology | NMC0201X7R560J50TRPLP vs 0201C560J5PT4 |
223858815506 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000056uF, Surface Mount, 0201, CHIP | YAGEO Corporation | NMC0201X7R560J50TRPLP vs 223858815506 |
NMC0201X7R560J50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0201X7R560J50TRPLP vs NMC0201X7R560J50TRPF |
223858855506 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | YAGEO Corporation | NMC0201X7R560J50TRPLP vs 223858855506 |
NMC0201X7R560J50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | NIC Components Corp | NMC0201X7R560J50TRPLP vs NMC0201X7R560J50TRP3K |
0201C560J5NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000056uF, 0201, | Mijo Technology | NMC0201X7R560J50TRPLP vs 0201C560J5NB |
NMC0201X7R560J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.000056uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | NMC0201X7R560J50TRPLP vs NMC0201X7R560J50TRP |