Part Details for NMC0201X7R151K16TRPLP by NIC Components Corp
Overview of NMC0201X7R151K16TRPLP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0201X7R151K16TRPLP
NMC0201X7R151K16TRPLP CAD Models
NMC0201X7R151K16TRPLP Part Data Attributes
|
NMC0201X7R151K16TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201X7R151K16TRPLP
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed/Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201X7R151K16TRPLP
This table gives cross-reference parts and alternative options found for NMC0201X7R151K16TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201X7R151K16TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B151KO3GLNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | Samsung Electro-Mechanics | NMC0201X7R151K16TRPLP vs CL03B151KO3GLNC |
CL03B151KO3ALNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | Samsung Electro-Mechanics | NMC0201X7R151K16TRPLP vs CL03B151KO3ALNE |
CC0201KPX7R7BB151 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | YAGEO Corporation | NMC0201X7R151K16TRPLP vs CC0201KPX7R7BB151 |
C0201X7R160-151KGR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | VENKEL LTD | NMC0201X7R151K16TRPLP vs C0201X7R160-151KGR |
CM03X7R151K16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.00015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NMC0201X7R151K16TRPLP vs CM03X7R151K16AN |
0201X7R151K16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | Synton-Tech Corp | NMC0201X7R151K16TRPLP vs 0201X7R151K16V |
GRM033R71C151KD01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | NMC0201X7R151K16TRPLP vs GRM033R71C151KD01D |
GRM033R71C151KD01J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | NMC0201X7R151K16TRPLP vs GRM033R71C151KD01J |
160R05W151KV6T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | Johanson Dielectrics Inc | NMC0201X7R151K16TRPLP vs 160R05W151KV6T |
GRM033R71C151KD01B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0201X7R151K16TRPLP vs GRM033R71C151KD01B |