Part Details for NMC0201X5R272K10TRP10 by NIC Components Corp
Overview of NMC0201X5R272K10TRP10 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0201X5R272K10TRP10
NMC0201X5R272K10TRP10 CAD Models
NMC0201X5R272K10TRP10 Part Data Attributes
|
NMC0201X5R272K10TRP10
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201X5R272K10TRP10
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0027uF, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201X5R272K10TRP10
This table gives cross-reference parts and alternative options found for NMC0201X5R272K10TRP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201X5R272K10TRP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X5R272K10TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0027uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | NMC0201X5R272K10TRP10 vs NMC0201X5R272K10TRPLP10 |
NMC0201X5R272K10TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0027uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | NMC0201X5R272K10TRP10 vs NMC0201X5R272K10TRPLP |
0201ZD272KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC0201X5R272K10TRP10 vs 0201ZD272KAT7A |
CC0201KRX5R6BB272 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP | YAGEO Corporation | NMC0201X5R272K10TRP10 vs CC0201KRX5R6BB272 |
NMC0201X5R272K10TRP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.0027uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | NMC0201X5R272K10TRP10 vs NMC0201X5R272K10TRP |
NMC0201X5R272K10TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0201X5R272K10TRP10 vs NMC0201X5R272K10TRPLPF |
0201ZD272KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC0201X5R272K10TRP10 vs 0201ZD272KAT9A |
NMC0201X5R272K10TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, LEAD FREE | NIC Components Corp | NMC0201X5R272K10TRP10 vs NMC0201X5R272K10TRPLP10F |
NMC0201X5R272K10TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, LEAD FREE | NIC Components Corp | NMC0201X5R272K10TRP10 vs NMC0201X5R272K10TRP10F |
MC01KTX100272 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0027uF, Surface Mount, 0201, CHIP, LEAD FREE | Viking Tech Corp | NMC0201X5R272K10TRP10 vs MC01KTX100272 |