Part Details for NMC0201NPOR91B50TRP3KF by NIC Components Corp
Overview of NMC0201NPOR91B50TRP3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0201NPOR91B50TRP3KF
NMC0201NPOR91B50TRP3KF CAD Models
NMC0201NPOR91B50TRP3KF Part Data Attributes
|
NMC0201NPOR91B50TRP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201NPOR91B50TRP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.99% +Tol, 10.99% -Tol, C0G, 30ppm/Cel TC, 0.00000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9.1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.989% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 10.989% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201NPOR91B50TRP3KF
This table gives cross-reference parts and alternative options found for NMC0201NPOR91B50TRP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201NPOR91B50TRP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1HR91BA01J | Capacitor, Ceramic, Chip, General Purpose, 0.91pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | NMC0201NPOR91B50TRP3KF vs GRM0335C1HR91BA01J |
GRM0335C1HR91BA01W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000091uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0201NPOR91B50TRP3KF vs GRM0335C1HR91BA01W |
CMC-050/R91BN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.989% +Tol, 10.989% -Tol, C0G, 30ppm/Cel TC, 0.00000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | NMC0201NPOR91B50TRP3KF vs CMC-050/R91BN0201WF |
NMC0201NPOR91B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.99% +Tol, 10.99% -Tol, C0G, 30ppm/Cel TC, 0.00000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0201NPOR91B50TRP3KF vs NMC0201NPOR91B50TRPF |