Part Details for NMC0201NPOR68C50TRP7C3F by NIC Components Corp
Overview of NMC0201NPOR68C50TRP7C3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0201NPOR68C50TRP7C3F
NMC0201NPOR68C50TRP7C3F CAD Models
NMC0201NPOR68C50TRP7C3F Part Data Attributes
|
NMC0201NPOR68C50TRP7C3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201NPOR68C50TRP7C3F
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, NP0, -/+30ppm/Cel TC, 0.00000068uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 36.7647% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 36.7647% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201NPOR68C50TRP7C3F
This table gives cross-reference parts and alternative options found for NMC0201NPOR68C50TRP7C3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201NPOR68C50TRP7C3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201NPOR68C50TRP3K7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, NP0, -/+30ppm/Cel TC, 0.00000068uF, 0201, | NIC Components Corp | NMC0201NPOR68C50TRP7C3F vs NMC0201NPOR68C50TRP3K7C3F |
CMC-050/R68CN0201T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, NP0, -/+30ppm/Cel TC, 0.00000068uF, 0201, | Tecate Group | NMC0201NPOR68C50TRP7C3F vs CMC-050/R68CN0201T13 |
CMC-050/R68CN0201T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, NP0, -/+30ppm/Cel TC, 0.00000068uF, 0201, | Tecate Group | NMC0201NPOR68C50TRP7C3F vs CMC-050/R68CN0201T |
NMC0201NPOR68C50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 36.7647% +Tol, 36.7647% -Tol, NP0, -/+30ppm/Cel TC, 0.00000068uF, 0201, | NIC Components Corp | NMC0201NPOR68C50TRP7C3F vs NMC0201NPOR68C50TRP |