Part Details for NMC0201NPO2R2C25TRPF by NIC Components Corp
Overview of NMC0201NPO2R2C25TRPF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0201NPO2R2C25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0201NPO2R2C25TR
|
Avnet Americas | Cap Ceramic Multilayer 0201 2.2pF 25VDC 0.25pF T/R - Tape and Reel (Alt: NMC0201NPO2R2C25TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
DISTI #
V79:2366_23263675
|
Arrow Electronics | Cap Ceramic 2.2pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 1551 | Americas - 12000 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0037 | Buy Now |
DISTI #
32460409
|
Verical | Cap Ceramic 2.2pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 1551 | Americas - 12000 |
|
$0.0011 | Buy Now |
|
Quest Components | 12000 |
|
$0.0126 / $0.0630 | Buy Now | |
DISTI #
NMC0201NPO2R2C25TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0201NPO2R2C25TRPF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800415103
|
Chip1Stop | Cap Ceramic 2.2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R RoHS: Compliant | 12000 |
|
$0.0012 | Buy Now |
Part Details for NMC0201NPO2R2C25TRPF
NMC0201NPO2R2C25TRPF CAD Models
NMC0201NPO2R2C25TRPF Part Data Attributes
|
NMC0201NPO2R2C25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201NPO2R2C25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201NPO2R2C25TRPF
This table gives cross-reference parts and alternative options found for NMC0201NPO2R2C25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201NPO2R2C25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02CG2R2C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Cal-Chip Electronics | NMC0201NPO2R2C25TRPF vs GMC02CG2R2C25NTD |
CMC-025/2R2CN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | NMC0201NPO2R2C25TRPF vs CMC-025/2R2CN0201T13F |
HH03N2R2C250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | NMC0201NPO2R2C25TRPF vs HH03N2R2C250CT |
C0201C0G250-2R2CPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, | VENKEL LTD | NMC0201NPO2R2C25TRPF vs C0201C0G250-2R2CPBR |
250R05L2R2CU4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Johanson Technology Inc | NMC0201NPO2R2C25TRPF vs 250R05L2R2CU4W |
C0201C0G250-2R2CPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | NMC0201NPO2R2C25TRPF vs C0201C0G250-2R2CPR |
GJM0335C1E2R2CB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0201NPO2R2C25TRPF vs GJM0335C1E2R2CB01J |
CL03C2R2CA3GCND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Samsung Electro-Mechanics | NMC0201NPO2R2C25TRPF vs CL03C2R2CA3GCND |
02013A2R2CA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC0201NPO2R2C25TRPF vs 02013A2R2CA72A |
250R05L2R2CG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | NMC0201NPO2R2C25TRPF vs 250R05L2R2CG4R |