NMC0201NPO1R2C25TRP
NIC Components Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201,

Overview of NMC0201NPO1R2C25TRP by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for NMC0201NPO1R2C25TRP by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC0201NPO1R2C25TRP by NIC Components Corp

NMC0201NPO1R2C25TRP
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.33 mm
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20.8333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
20.8333%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. NMC0201NPO1R2C25TRP
    NIC Components Corp
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201,
    VS

Alternate Parts for NMC0201NPO1R2C25TRP

This table gives cross-reference parts and alternative options found for NMC0201NPO1R2C25TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201NPO1R2C25TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0201U1R2C250SNW-B Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, Capax Technologies Inc NMC0201NPO1R2C25TRP vs 0201U1R2C250SNW-B
0201G1R2C250ST-C Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, Capax Technologies Inc NMC0201NPO1R2C25TRP vs 0201G1R2C250ST-C
0201G1R2C250SW Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, Capax Technologies Inc NMC0201NPO1R2C25TRP vs 0201G1R2C250SW
0201G1R2C250GT-C Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, Capax Technologies Inc NMC0201NPO1R2C25TRP vs 0201G1R2C250GT-C
0201G1R2C250GW-C Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, Capax Technologies Inc NMC0201NPO1R2C25TRP vs 0201G1R2C250GW-C
0201G1R2C250SW-C Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, Capax Technologies Inc NMC0201NPO1R2C25TRP vs 0201G1R2C250SW-C
NMC-L0201NPO1R2C25TRP7C3F Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, NIC Components Corp NMC0201NPO1R2C25TRP vs NMC-L0201NPO1R2C25TRP7C3F
0201U1R2C250SW-B Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, Capax Technologies Inc NMC0201NPO1R2C25TRP vs 0201U1R2C250SW-B
0201U1R2C250SW-A Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, Capax Technologies Inc NMC0201NPO1R2C25TRP vs 0201U1R2C250SW-A
0201U1R2C250SNT-C Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, Capax Technologies Inc NMC0201NPO1R2C25TRP vs 0201U1R2C250SNT-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC0201NPO1R2C25TRP by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC0201NPO1R2C25TRP by NIC Components Corp

Select Manufacturer
Which Manufacturer of NMC0201NPO1R2C25TRP would you like to use for your alert(s)?
  • Please alert me when NMC0201NPO1R2C25TRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC0201NPO1R2C25TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC0201NPO1R2C25TRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC0201NPO1R2C25TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC0201NPO1R2C25TRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC0201NPO1R2C25TRP by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: