Part Details for NMC0201NPO1R2C25TRP by NIC Components Corp
Overview of NMC0201NPO1R2C25TRP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0201NPO1R2C25TRP
NMC0201NPO1R2C25TRP CAD Models
NMC0201NPO1R2C25TRP Part Data Attributes
|
NMC0201NPO1R2C25TRP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201NPO1R2C25TRP
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201NPO1R2C25TRP
This table gives cross-reference parts and alternative options found for NMC0201NPO1R2C25TRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201NPO1R2C25TRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201U1R2C250SNW-B | Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Capax Technologies Inc | NMC0201NPO1R2C25TRP vs 0201U1R2C250SNW-B |
0201U1R2C250GW-A | Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Capax Technologies Inc | NMC0201NPO1R2C25TRP vs 0201U1R2C250GW-A |
C0603NP0129CFBQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201 | Darfon Corporation | NMC0201NPO1R2C25TRP vs C0603NP0129CFBQ |
0201G1R2C250SNT-C | Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Capax Technologies Inc | NMC0201NPO1R2C25TRP vs 0201G1R2C250SNT-C |
0201G1R2C250GT-C | Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Capax Technologies Inc | NMC0201NPO1R2C25TRP vs 0201G1R2C250GT-C |
0201U1R2C250SW-A | Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Capax Technologies Inc | NMC0201NPO1R2C25TRP vs 0201U1R2C250SW-A |
250R05N1R2CV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Johanson Dielectrics Inc | NMC0201NPO1R2C25TRP vs 250R05N1R2CV6T |
0201G1R2C250SW-A | Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Capax Technologies Inc | NMC0201NPO1R2C25TRP vs 0201G1R2C250SW-A |
250R05N1R2CV6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Johanson Dielectrics Inc | NMC0201NPO1R2C25TRP vs 250R05N1R2CV6 |
NMC0201NPO1R2C25TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, | NIC Components Corp | NMC0201NPO1R2C25TRP vs NMC0201NPO1R2C25TRP3K |